Part Details for LT1005CK by Linear Technology
Overview of LT1005CK by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1005CK
LT1005CK CAD Models
LT1005CK Part Data Attributes:
|
LT1005CK
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1005CK
Linear Technology
IC VREG DUAL OUTPUT, FIXED POSITIVE REGULATOR, MBFM4, METAL, TO-3, 4 PIN, Fixed Positive Multiple Output Standard Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-204AA | |
Package Description | , CAN4/5,.45FL | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.6 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.4 V | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Current2-Max | 0.035 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 5.2 V | |
Output Voltage2-Min | 4.8 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4/5,.45FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LT1005CK
This table gives cross-reference parts and alternative options found for LT1005CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1005CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1036CKJ | DUAL OUTPUT, FIXED POSITIVE REGULATOR, MBFM2, HERMETIC SEALED, TO-3, 4 PIN | Texas Instruments | LT1005CK vs LT1036CKJ |
TLE4484G | Fixed Positive Standard Regulator, 2 Output, 5V1, 15V2, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | LT1005CK vs TLE4484G |
LT1036MKJ/883B | DUAL OUTPUT, FIXED POSITIVE REGULATOR, MBFM2, HERMETIC SEALED, TO-3, 4 PIN | Texas Instruments | LT1005CK vs LT1036MKJ/883B |