Part Details for LT1001XH by Linear Technology
Overview of LT1001XH by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1001XH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 154 |
|
RFQ |
Part Details for LT1001XH
LT1001XH CAD Models
LT1001XH Part Data Attributes:
|
LT1001XH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1001XH
Linear Technology
LT1001XH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LT1001XH
This table gives cross-reference parts and alternative options found for LT1001XH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1001XH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-2600-8 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, | Harris Semiconductor | LT1001XH vs HA2-2600-8 |
SP7-2600-2 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Sipex Corporation | LT1001XH vs SP7-2600-2 |
HA7-5112-8 | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | LT1001XH vs HA7-5112-8 |
RC4132DE | Operational Amplifier, 1 Func, BIPolar, CDIP8, | Raytheon Semiconductor | LT1001XH vs RC4132DE |
HA7-5135-2 | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LT1001XH vs HA7-5135-2 |
SE530FE | Operational Amplifier, 1 Func, BIPolar, CDIP8 | Signetics | LT1001XH vs SE530FE |
SP2-2602/883 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, | Sipex Corporation | LT1001XH vs SP2-2602/883 |
LF1-347B5 | Operational Amplifier, 4 Func, 7000uV Offset-Max, CDIP14 | Harris Semiconductor | LT1001XH vs LF1-347B5 |
LF355J8 | Operational Amplifier, 1 Func, 13000uV Offset-Max, CDIP8 | Harris Semiconductor | LT1001XH vs LF355J8 |
NE530FE | Operational Amplifier, 1 Func, BIPolar, CDIP8 | Signetics | LT1001XH vs NE530FE |