-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7622
|
Newark | Op-Amp, 800Khz, 0 To 70Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:800Khz, Supply Voltage Range:± 3V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1001CN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2601 |
|
$3.0900 / $4.9300 | Buy Now |
DISTI #
LT1001CN8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
445 In Stock |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
584-LT1001CN8#PBF
|
Mouser Electronics | Precision Amplifiers Precision Operational Amplifier RoHS: Compliant | 2084 |
|
$3.3000 / $4.7300 | Buy Now |
DISTI #
V36:1790_06413760
|
Arrow Electronics | Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2213 | Americas - 480 |
|
$2.3700 / $3.2730 | Buy Now |
DISTI #
E54:1762_00079769
|
Arrow Electronics | Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 | Europe - 217 |
|
$2.2860 / $3.9930 | Buy Now |
|
Analog Devices Inc | Prec Op Amp Min Qty: 1 Package Multiple: 50 | 38000 |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
35209475
|
Verical | Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 37500 |
|
$2.1000 | Buy Now |
DISTI #
69743065
|
Verical | Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 250 Package Multiple: 50 Date Code: 2213 | Americas - 450 |
|
$2.3700 / $3.2730 | Buy Now |
DISTI #
76473421
|
Verical | Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2228 | Americas - 216 |
|
$2.2860 / $3.9930 | Buy Now |
DISTI #
LT1001CN8
|
TME | IC: operational amplifier, 800kHz, Ch: 1, DIP8 Min Qty: 1 | 0 |
|
$2.6700 / $3.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1001CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1001CN8#PBF
Analog Devices Inc
Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0055 µA | |
Common-mode Reject Ratio-Nom | 123 dB | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 0.25 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1001CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1001CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1001CN8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LT1001CN8#PBF vs LT1001CN8 |
MXL1001CN8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LT1001CN8#PBF vs MXL1001CN8 |
MXL1001CJ8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | LT1001CN8#PBF vs MXL1001CJ8 |
LT1001CN8#PBF | LT1001 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1001CN8#PBF vs LT1001CN8#PBF |
LT1001CJ8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8 | Maxim Integrated Products | LT1001CN8#PBF vs LT1001CJ8 |
LT1001CJG | OP-AMP, 110uV OFFSET-MAX, 0.8MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LT1001CN8#PBF vs LT1001CJG |
LT1001CN8 | LT1001 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1001CN8#PBF vs LT1001CN8 |