Part Details for LT1001A by TRW Inc
Overview of LT1001A by TRW Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1001A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 6 |
|
$48.4500 / $51.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 29 |
|
$43.3500 / $51.0000 | Buy Now |
Part Details for LT1001A
LT1001A CAD Models
LT1001A Part Data Attributes:
|
LT1001A
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
LT1001A
TRW Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRW RF DEVICES DIVISION | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3.5 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |