Part Details for LT10000-S by LEM Holdings SSA
Overview of LT10000-S by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for LT10000-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372972
|
Sager | Industrial Current Sensors Min Qty: 1 | 0 |
|
$4,055.1900 / $4,393.1300 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 Stock,60 Available |
|
$5,714.2800 / $7,142.8500 | RFQ |
Part Details for LT10000-S
LT10000-S CAD Models
LT10000-S Part Data Attributes
|
LT10000-S
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
LT10000-S
LEM Holdings SSA
Current Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Accuracy-Max (%) | 0.3% | |
Body Breadth | 80.8 mm | |
Body Height | 404 mm | |
Body Length or Diameter | 330 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 63 V | |
Supply Voltage-Min | 45.6 V |