Part Details for LT100-1-200 (ALTERNATE: 5FTE3) by Duff-Norton
Overview of LT100-1-200 (ALTERNATE: 5FTE3) by Duff-Norton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT100-1-200 (ALTERNATE: 5FTE3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72297075
|
RS | Linear Actuator, 12 VDC, 7.9" stroke, 100 lbs, LT Series | Duff-Norton LT100-1-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$309.3300 / $323.3900 | RFQ |