Part Details for LT022MF by Sharp Corp
Overview of LT022MF by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for LT022MF
LT022MF CAD Models
LT022MF Part Data Attributes
|
LT022MF
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LT022MF
Sharp Corp
Laser Diode, 780nm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2.2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 780 nm | |
Semiconductor Material | GaAlAs | |
Surface Mount | NO |