Part Details for LT-3129-D by Bimba Manufacturing Company
Overview of LT-3129-D by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3129EUD#PBF | Analog Devices | 15V, 200mA Sync Buck-Boost DC/ | |
LTC3129EUD#TRPBF | Analog Devices | 15V, 200mA Sync Buck-Boost DC/ | |
LTC3129IUD-1#PBF | Analog Devices | 15V, 200mA Sync Buck-Boost DC/ |
Price & Stock for LT-3129-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75386831
|
RS | Thruster, Linear Thruster Cylinder , 2in Bore , Stroke: 29 in, Double Acting | Bimba LT-3129-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$244.4000 | RFQ |