Part Details for LT-2585-622-024 by Carling Technologies
Results Overview of LT-2585-622-024 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT-2585-622-024 Information
LT-2585-622-024 by Carling Technologies is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2585S-ADJ/NOPB | Texas Instruments | 4V to 40V, 3A Step-Up Wide Vin Flyback Converter 5-DDPAK/TO-263 -40 to 125 | |
LM2585SX-5.0 | Texas Instruments | 4V to 40V, 3A Step-Up Wide Vin Flyback Converter 5-DDPAK/TO-263 -40 to 125 | |
LM2585S-ADJ/UKY8 | Texas Instruments | SIMPLE SWITCHER 3-Amp Flyback Regulator 5-DDPAK/TO-263 |
Price & Stock for LT-2585-622-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5100 / $30.3900 | Buy Now |
DISTI #
000000000003344634
|
Sager | Toggle Switches LT2585622024 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5100 / $30.3900 | Buy Now |
Part Details for LT-2585-622-024
LT-2585-622-024 CAD Models
LT-2585-622-024 Part Data Attributes
|
LT-2585-622-024
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LT-2585-622-024
Carling Technologies
Toggle Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | CHROME | |
Actuator Length | 0.715 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | SNAPKAP TYPE | |
Body Breadth | 19.05 mm | |
Body Height | 21.97 mm | |
Body Length or Diameter | 34.92 mm | |
Bushing Diameter | 0.468 inch | |
Bushing Length | 0.379 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | AMBER AND CLEAR LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Sealing | DUST PROOF; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |