Part Details for LT-2541-604-012 by Carling Technologies
Overview of LT-2541-604-012 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-2541-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12, | |
2SK2541-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for LT-2541-604-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LT-2541-604-012-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7870 | Buy Now |
DISTI #
691-GLT-00913157
|
Mouser Electronics | Toggle Switches LT-2541-604-012 | 10 |
|
$24.1700 / $30.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0600 / $27.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.0600 / $27.2100 | Buy Now |