Part Details for LT-1581-633-012 by Carling Technologies
Overview of LT-1581-633-012 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1581-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
MK1581-01GILFTR | Renesas Electronics Corporation | Low Phase Noise T1/E1 Clock Generator | |
R7F7015813AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for LT-1581-633-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LT-1581-633-012-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2620 | Buy Now |
DISTI #
691-GLT-00111751
|
Mouser Electronics | Toggle Switches LT-1581-633-012 | 9 |
|
$18.8200 / $23.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9800 / $18.1900 | Buy Now |
DISTI #
000000000005756255
|
Sager | Toggle Switches LT1581633012 Min Qty: 1 | 0 |
|
$8.7200 / $22.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9800 / $18.1900 | Buy Now |
Part Details for LT-1581-633-012
LT-1581-633-012 CAD Models
LT-1581-633-012 Part Data Attributes
|
LT-1581-633-012
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LT-1581-633-012
Carling Technologies
Toggle Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | TOGGLE SWITCH |