Part Details for LT-1565-733-250 by Carling Technologies
Overview of LT-1565-733-250 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-282MLC | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-922MLB | Coilcraft Inc | General Purpose Inductor, 9.2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-282MLB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for LT-1565-733-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5400 / $17.2800 | Buy Now |
DISTI #
000000000000322510
|
Sager | Toggle Switches LT1565733250 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5400 / $17.2800 | Buy Now |