Part Details for LT-1553-111-024 by Carling Technologies
Overview of LT-1553-111-024 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
72T51553L6BB | Renesas Electronics Corporation | 2.5V 2M MULTI-QUEUE | |
72V51553L7-5BBI | Renesas Electronics Corporation | X18 32Q 2M MULTI-QUE |
Price & Stock for LT-1553-111-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LT-1553-111-024-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4200 / $14.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4200 / $14.2900 | Buy Now |