Part Details for LT-1535-610-012 (ALTERNATE: GLT-00111919|LT-1535-610-012|LT1535610012) by Carling Technologies
Overview of LT-1535-610-012 (ALTERNATE: GLT-00111919|LT-1535-610-012|LT1535610012) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT-1535-610-012 (ALTERNATE: GLT-00111919|LT-1535-610-012|LT1535610012)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Switch, Toggle, SPST, (ON)-NONE-OFF, Illum Actuator, RED-NA-NONE, 12V, 15A, 125VAC, Wire | Carling Technologies LT-1535-610-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9 |
|
$20.4600 / $23.7900 | Buy Now |