There are no models available for this part yet.
Overview of LT-1511-614-012 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT-1511-614-012 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-LT-1511-614-012-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4000 | Buy Now | |
Onlinecomponents.com | Switch, Toggle, Illuminated Actuator , LT Series | Carling Technologies LT-1511-614-012 RoHS: Compliant | 0 |
|
$8.2900 / $16.8900 | Buy Now | ||
Master Electronics | Switch, Toggle, Illuminated Actuator , LT Series | Carling Technologies LT-1511-614-012 RoHS: Compliant | 0 |
|
$8.2900 / $16.8900 | Buy Now |
CAD Models for LT-1511-614-012 by Carling Technologies
Part Data Attributes for LT-1511-614-012 by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Switch Type
|
TOGGLE SWITCH
|