Part Details for LT-1511-601-125 by Carling Technologies
Overview of LT-1511-601-125 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, | |
ISL15110IRZ | Renesas Electronics Corporation | PLC MIMO Line Driver | |
ISL15110IRZ-T13 | Renesas Electronics Corporation | PLC MIMO Line Driver |
Price & Stock for LT-1511-601-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1300 / $16.1900 | Buy Now |
DISTI #
000000000005756143
|
Sager | Toggle Switches LT1511601125 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1300 / $16.1900 | Buy Now |
Part Details for LT-1511-601-125
LT-1511-601-125 CAD Models
LT-1511-601-125 Part Data Attributes
|
LT-1511-601-125
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LT-1511-601-125
Carling Technologies
Toggle Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | CHROME | |
Actuator Length | 0.715 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | TOGGLE BAT | |
Additional Feature | RED LIGHT IN ALL POSITIONS | |
Body Breadth | 19.05 mm | |
Body Height | 21.971 mm | |
Body Length or Diameter | 34.925 mm | |
Bushing Length | 0.379 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.422 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for LT-1511-601-125
This table gives cross-reference parts and alternative options found for LT-1511-601-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT-1511-601-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT-1510420024 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-125 vs LT-1510420024 |
LT-1510140006 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-125 vs LT-1510140006 |
LT-1511150018 | Toggle Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-125 vs LT-1511150018 |
LT-1511-430-024 | Toggle Switch, | Carling Technologies | LT-1511-601-125 vs LT-1511-430-024 |
LT-1511150024 | Toggle Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-125 vs LT-1511150024 |
LT-1511110012 | Toggle Switch, SPST, On-off, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-125 vs LT-1511110012 |
LT-1510120012 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-125 vs LT-1510120012 |
LT-1510120125 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-125 vs LT-1510120125 |
LT-1511130018 | Toggle Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-125 vs LT-1511130018 |
LT-1511420024 | Toggle Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-125 vs LT-1511420024 |