Part Details for LT-1511-420-012 by Carling Technologies
Overview of LT-1511-420-012 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, |
Price & Stock for LT-1511-420-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC0451
|
Newark | Lt-1511-420-012 Rohs Compliant: Yes |Carling Technologies LT-1511-420-012 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8600 / $15.8100 | Buy Now |
DISTI #
432-LT-1511-420-012-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8270 | Buy Now |
DISTI #
691-LT-1511-420-012
|
Mouser Electronics | Toggle Switches LT1511420012 | 0 |
|
$13.0000 / $16.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2800 / $13.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2800 / $13.2600 | Buy Now |