Part Details for LT-1511-110-012 by Carling Technologies
Overview of LT-1511-110-012 by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT-1511-110-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H2606
|
Newark | Toggle Switch, Spst, 15A, 125Vac/28Vdc, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Illuminated, Product Range:Lt Series, Switch Mounting:Panel Mount, Contact Current Max:15A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Carling Technologies LT-1511-110-012 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4500 / $21.5400 | Buy Now |
DISTI #
432-LT-1511-110-012-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8270 | Buy Now |
DISTI #
691-LT1511110012
|
Mouser Electronics | Toggle Switches 1-pole, ON - None - OFF, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Clear Paddle Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant | 5 |
|
$11.6600 / $21.9900 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Lighted Paddle Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant |
100 In Stock |
|
$6.0300 / $12.5200 | Buy Now |
DISTI #
000000000000322248
|
Sager | Toggle Switches 1-pole, ON - None - OFF, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Clear Paddle Style Toggle Switch with .250 Tab (Q.C.) Min Qty: 10 | 0 |
|
$5.9500 / $15.5100 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF SPST Lighted Paddle Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant |
100 In Stock |
|
$6.0300 / $12.5200 | Buy Now |
DISTI #
44206
|
Waytek, Inc. | Toggle Switch CLR Nylon 10/15 Lighted On-Off SPST 3 Term. 12V Min Qty: 1 Lead time: 21 Weeks, 5 Days | 655 |
|
$6.3900 / $9.0300 | Buy Now |
Part Details for LT-1511-110-012
LT-1511-110-012 CAD Models
LT-1511-110-012 Part Data Attributes:
|
LT-1511-110-012
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LT-1511-110-012
Carling Technologies
TOGGLE SWITCH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Manufacturer Series | LT | |
Switch Type | TOGGLE SWITCH |