Part Details for LT-043.75-DBM by Bimba Manufacturing Company
Overview of LT-043.75-DBM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for LT-043.75-DBM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75385795
|
RS | Thruster, Linear Thruster Cylinder , 3/4in Bore , Stroke: 3.75 in, Double Actin | Bimba LT-043.75-DBM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$68.4000 | RFQ |