Part Details for LT-0428-DBMT1 by Bimba Manufacturing Company
Overview of LT-0428-DBMT1 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
10121506-000428ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 4P28S |
Price & Stock for LT-0428-DBMT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75385756
|
RS | Thruster, Linear Thruster Cylinder , 3/4in Bore , Stroke: 28 in, Double Acting | Bimba LT-0428-DBMT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$149.3000 | RFQ |