Part Details for LT E63C-BADB-35-1-30-R33-Z by OSRAM Opto Semiconductors
Overview of LT E63C-BADB-35-1-30-R33-Z by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT E63C-BADB-35-1-30-R33-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30mA 525nm Emerald 20 3.8V PLCC-4(2.6x3) Light Emitting Diodes (LED) ROHS | 11 |
|
$0.8071 / $1.3248 | Buy Now |