There are no models available for this part yet.
Overview of LSYT670-K+K by OSRAM Opto Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
CAD Models for LSYT670-K+K by OSRAM Opto Semiconductors
Part Data Attributes for LSYT670-K+K by OSRAM Opto Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description
|
PLASTIC, LCC-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
SUPER RED/YELLOW
|
Color@Wavelength
|
Red/Yellow
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.6 V
|
JESD-609 Code
|
e3
|
Lens Type
|
COLORLESS CLEAR
|
Luminous Intensity-Nom
|
9.15 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
1.8 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
635/586 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
2.4 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
3 mm
|
Viewing Angle
|
120 deg
|
Alternate Parts for LSYT670-K+K
This table gives cross-reference parts and alternative options found for LSYT670-K+K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSYT670-K+K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSYT670-K+K | DUAL COLOR LED, SUPER RED/YELLOW, 2.4 mm, PLASTIC, LCC-4 | OSRAM GmbH | LSYT670-K+K vs LSYT670-K+K |