There are no models available for this part yet.
Overview of LSXPD3030MKT1R0N by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for LSXPD3030MKT1R0N by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK8897
|
Newark | Inductance:1Μh, Rms Current (Irms):1.6A, Inductor Construction:Wirewound, Saturation Current (Isat):3A, Product Range:Lsxp Series, Inductor Case/Package:-, Dc Resistance Max:0.078Ohm, Inductance Tolerance:± 30%, Product Length:3Mm Rohs Compliant: Yes |Taiyo Yuden LSXPD3030MKT1R0N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.0800 | Buy Now | |
DISTI #
50AK8747
|
Newark | Inductance:1Μh, Rms Current (Irms):1.6A, Inductor Construction:Wirewound, Saturation Current (Isat):3A, Product Range:Lsxp Series, Inductor Case/Package:-, Dc Resistance Max:0.078Ohm, Inductance Tolerance:± 30%, Product Length:3Mm Rohs Compliant: Yes |Taiyo Yuden LSXPD3030MKT1R0N RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now | |
DISTI #
587-LSXPD3030MKT1R0NCT-ND
|
DigiKey | FIXED IND 1UH 1.6A 78 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.0961 / $0.2700 | Buy Now | |
DISTI #
50AK8897
|
Avnet Americas | Inductor Power High Current Shielded Wirewound 1uH 30% 100kHz Ferrite 1.6A 1212 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8897) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.1510 / $0.2810 | Buy Now | |
DISTI #
LSXPD3030MKT1R0N
|
Avnet Americas | Inductor Power High Current Shielded Wirewound 1uH 30% 100kHz Ferrite 1.6A 1212 Emboss T/R - Tape and Reel (Alt: LSXPD3030MKT1R0N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1233 | Buy Now | |
DISTI #
963-LSXPD3030MKT1R0N
|
Mouser Electronics | Power Inductors - SMD 1uH 3030 30% HI CURR RoHS: Compliant | 3988 |
|
$0.0960 / $0.2700 | Buy Now | |
DISTI #
V99:2348_27389593
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.6A 0.078Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2235 | Americas - 2000 |
|
$0.0863 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0907 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0982 / $0.1176 | Buy Now | ||
DISTI #
66918658
|
Verical | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.6A 0.078Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2235 | Americas - 2000 |
|
$0.0863 | Buy Now |
CAD Models for LSXPD3030MKT1R0N by TAIYO YUDEN
Part Data Attributes for LSXPD3030MKT1R0N by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1212
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.065 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Height
|
1.2 mm
|
Package Length
|
3 mm
|
Package Style
|
SMT
|
Package Width
|
3 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
1.6 A
|
Self Resonance Frequency
|
110 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR IS MEASURED AT 20 % TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|