Part Details for LSXNH8080XKL2R2NJG by TAIYO YUDEN
Overview of LSXNH8080XKL2R2NJG by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXNH8080XKL2R2NJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSXNH8080XKL2R2NJGCT-ND
|
DigiKey | FIXED IND 2.2UH 4.8A 19.5MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
497 In Stock |
|
$0.1400 / $0.4200 | Buy Now |
DISTI #
LSXNH8080XKL2R2NJG
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2uH 30% 100kHz Ferrite 4.8A 3131 Emboss T/R - Tape and Reel (Alt: LSXNH8080XKL2R2NJG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2031 | Buy Now |
DISTI #
963-LSXNH8080XKL2R2N
|
Mouser Electronics | Power Inductors - SMD 2.2uH 8080 30% RoHS: Compliant | 0 |
|
$0.1400 / $0.4100 | Order Now |
DISTI #
V36:1790_17698525
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.8A 0.0195Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Date Code: 2244 | Americas - 2000 |
|
$0.0653 / $0.1342 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.8A 0.0195Ohm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 6000Reel |
|
$0.1400 / $0.1540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1617 / $0.1936 | Buy Now |
DISTI #
66745771
|
Verical | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.8A 0.0195Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2244 | Americas - 2000 |
|
$0.0653 | Buy Now |
DISTI #
66430247
|
Verical | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.8A 0.0195Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 990 |
|
$0.2625 / $0.2900 | Buy Now |
DISTI #
LSXNH8080XKL2R2NJG
|
TTI | Power Inductors - SMD 2.2uH 8080 30% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1400 / $0.1800 | Buy Now |
DISTI #
C1S758101168520
|
Chip1Stop | Inductor Leaded pbFree: Yes | 2000 |
|
$0.1340 | Buy Now |
Part Details for LSXNH8080XKL2R2NJG
LSXNH8080XKL2R2NJG CAD Models
LSXNH8080XKL2R2NJG Part Data Attributes
|
LSXNH8080XKL2R2NJG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXNH8080XKL2R2NJG
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3232 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 3 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.8 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |