-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0909, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSXNE2424KKT2R2MNCT-ND
|
DigiKey | FIXED IND 2.2UH 970MA 180MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0512 / $0.1700 | Buy Now |
DISTI #
LSXNE2424KKT2R2MN
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2uH 20% 100kHz Ferrite 970mA 0909 Emboss T/R - Tape and Reel (Alt: LSXNE2424KKT2R2MN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0512 | Buy Now |
DISTI #
963-LSXNE2424KKT2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 2424 20% RoHS: Compliant | 0 |
|
$0.0570 / $0.1900 | Order Now |
|
Future Electronics | INDUCTOR, SMD, 2.2uH 20%, RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 25000Reel |
|
$0.0608 / $0.0657 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0578 / $0.0675 | Buy Now |
DISTI #
LSXNE2424KKT2R2MN
|
Avnet Abacus | Inductor Power Shielded Wirewound 2.2uH 20% 100kHz Ferrite 970mA 0909 Emboss T/R (Alt: LSXNE2424KKT2R2MN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 20000 |
|
$0.0662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSXNE2424KKT2R2MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXNE2424KKT2R2MN
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0909, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 2.4 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.97 A | |
Self Resonance Frequency | 77 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |