There are no models available for this part yet.
Overview of LSXND6060WHL4R7MMG by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSXND6060WHL4R7MMG by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSXND6060WHL4R7MMGCT-ND
|
DigiKey | FIXED IND 4.7UH 3A 40.3 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
688 In Stock |
|
$0.1117 / $0.3200 | Buy Now | |
DISTI #
LSXND6060WHL4R7MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 20% 100kHz Ferrite 3A 2424 Emboss T/R - Tape and Reel (Alt: LSXND6060WHL4R7MMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1433 | Buy Now | |
DISTI #
963-LSXND6060WHL4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 6060 20% RoHS: Compliant | 1990 |
|
$0.1110 / $0.3200 | Buy Now | |
DISTI #
V72:2272_17695697
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 0.0403Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1809 |
|
$0.1060 / $0.1824 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1054 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1140 / $0.1366 | Buy Now | ||
DISTI #
66746467
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 0.0403Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2248 | Americas - 1809 |
|
$0.1060 | Buy Now | |
DISTI #
LSXND6060WHL4R7MMG
|
TTI | Power Inductors - SMD 4.7uH 6060 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1220 | Buy Now | |
DISTI #
LSXND6060WHL4R7MMG
|
Avnet Asia | Inductor Power Shielded Wirewound 4.7uH 20% 100kHz Ferrite 3A 2424 Emboss T/R (Alt: LSXND6060WHL4R7MMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S758101168326
|
Chip1Stop | Inductor Leaded pbFree: Yes | 1809 |
|
$0.1060 / $0.1470 | Buy Now |
CAD Models for LSXND6060WHL4R7MMG by TAIYO YUDEN
Part Data Attributes for LSXND6060WHL4R7MMG by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
2424
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.031 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
2.8 mm
|
Package Length
|
6 mm
|
Package Style
|
SMT
|
Package Width
|
6 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Current-Max
|
3 A
|
Self Resonance Frequency
|
39 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for LSXND6060WHL4R7MMG
This table gives cross-reference parts and alternative options found for LSXND6060WHL4R7MMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSXND6060WHL4R7MMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXND6060WHL4R7MMG | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | LSXND6060WHL4R7MMG vs LLXND6060WHL4R7MMG |