Part Details for LSXND6060WHL1R5NMG by TAIYO YUDEN
Overview of LSXND6060WHL1R5NMG by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXND6060WHL1R5NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSXND6060WHL1R5NMGCT-ND
|
DigiKey | FIXED IND 1.5UH 4.2A 20.8MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1117 / $0.3200 | Buy Now |
DISTI #
LSXND6060WHL1R5NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 30% 100kHz Ferrite 4.2A 2424 Emboss T/R - Tape and Reel (Alt: LSXND6060WHL1R5NMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1433 | Buy Now |
DISTI #
963-LSXND6060WHL1R5N
|
Mouser Electronics | Power Inductors - SMD 1.5uH 6060 30% RoHS: Compliant | 0 |
|
$0.1220 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1054 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1140 / $0.1366 | Buy Now |
DISTI #
67181427
|
Verical | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4.2A 0.0208Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 141 Package Multiple: 1 | Americas - 2000 |
|
$0.1463 / $0.2225 | Buy Now |
DISTI #
LSXND6060WHL1R5NMG
|
TTI | Power Inductors - SMD 1.5uH 6060 30% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1300 | Buy Now |
DISTI #
C1S758100764929
|
Chip1Stop | Inductor Leaded pbFree: Yes Container: Cut Tape | 2000 |
|
$0.1170 / $0.2200 | Buy Now |
Part Details for LSXND6060WHL1R5NMG
LSXND6060WHL1R5NMG CAD Models
LSXND6060WHL1R5NMG Part Data Attributes
|
LSXND6060WHL1R5NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXND6060WHL1R5NMG
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.2 A | |
Self Resonance Frequency | 78 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for LSXND6060WHL1R5NMG
This table gives cross-reference parts and alternative options found for LSXND6060WHL1R5NMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSXND6060WHL1R5NMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXND6060WHL1R5NMG | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | LSXND6060WHL1R5NMG vs LLXND6060WHL1R5NMG |
NRS6028T1R5NMGJ | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, ROHS COMPLIANT | TAIYO YUDEN | LSXND6060WHL1R5NMG vs NRS6028T1R5NMGJ |