Part Details for LSXND6060KKT220MMG by TAIYO YUDEN
Overview of LSXND6060KKT220MMG by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXND6060KKT220MMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8873
|
Newark | Inductance:22µh, Rms Current (Irms):650Ma, Inductor Construction:Wirewound, Saturation Current (Isat):720Ma, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.696Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LSXND6060KKT220MMG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0900 | Buy Now |
DISTI #
50AK8723
|
Newark | Inductance:22µh, Rms Current (Irms):650Ma, Inductor Construction:Wirewound, Saturation Current (Isat):720Ma, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.696Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LSXND6060KKT220MMG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1600 | Buy Now |
DISTI #
587-LSXND6060KKT220MMGCT-ND
|
DigiKey | FIXED IND 22UH 700MA 580MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1969 In Stock |
|
$0.0951 / $0.3100 | Buy Now |
DISTI #
50AK8873
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 700mA 2424 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8873) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.1680 / $0.3220 | Buy Now |
DISTI #
LSXND6060KKT220MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 700mA 2424 Emboss T/R - Tape and Reel (Alt: LSXND6060KKT220MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1380 | Buy Now |
DISTI #
963-LSXND6060KKT220M
|
Mouser Electronics | Power Inductors - SMD 22uH 6060 20% RoHS: Compliant | 2959 |
|
$0.0950 / $0.3100 | Buy Now |
DISTI #
V99:2348_27389581
|
Arrow Electronics | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.7A 0.696Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2226 | Americas - 1000 |
|
$0.0966 / $0.1767 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1015 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1099 / $0.1406 | Buy Now |
DISTI #
66750949
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.7A 0.696Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2226 | Americas - 1000 |
|
$0.0966 | Buy Now |
Part Details for LSXND6060KKT220MMG
LSXND6060KKT220MMG CAD Models
LSXND6060KKT220MMG Part Data Attributes
|
LSXND6060KKT220MMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXND6060KKT220MMG
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |