There are no models available for this part yet.
Overview of LSXND4040KKL150MDG by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSXND4040KKL150MDG by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK8855
|
Newark | Inductance:15µh, Rms Current (Irms):540Ma, Inductor Construction:Wirewound, Saturation Current (Isat):635Ma, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.516Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LSXND4040KKL150MDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0960 | Buy Now | |
DISTI #
50AK8705
|
Newark | Inductance:15µh, Rms Current (Irms):540Ma, Inductor Construction:Wirewound, Saturation Current (Isat):635Ma, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.516Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LSXND4040KKL150MDG RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1620 | Buy Now | |
DISTI #
587-LSXND4040KKL150MDGCT-ND
|
DigiKey | FIXED IND 15UH 600MA 516MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9855 In Stock |
|
$0.1020 / $0.3300 | Buy Now | |
DISTI #
50AK8855
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 600mA 1515 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8855) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.1810 / $0.3430 | Buy Now | |
DISTI #
LSXND4040KKL150MDG
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 600mA 1515 Emboss T/R - Tape and Reel (Alt: LSXND4040KKL150MDG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1480 | Buy Now | |
DISTI #
963-LSXND4040KKL150M
|
Mouser Electronics | Power Inductors - SMD 15uH 4040 20% RoHS: Compliant | 9890 |
|
$0.1150 / $0.3300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.1088 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1178 / $0.1346 | Buy Now | ||
DISTI #
LSXND4040KKL150MDG
|
TTI | Power Inductors - SMD 15uH 4040 20% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1020 / $0.1220 | Buy Now | |
DISTI #
LSXND4040KKL150MDG
|
Avnet Abacus | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 600mA 1515 Emboss T/R (Alt: LSXND4040KKL150MDG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LSXND4040KKL150MDG by TAIYO YUDEN
Part Data Attributes for LSXND4040KKL150MDG by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1616
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.43 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
1 mm
|
Package Length
|
4 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Current-Max
|
0.6 A
|
Self Resonance Frequency
|
24 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR IS MEASURED AT 20 % TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|