Part Details for LSXBH10050HL100M by TAIYO YUDEN
Results Overview of LSXBH10050HL100M by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSXBH10050HL100M Information
LSXBH10050HL100M by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LSXBH10050HL100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSXBH10050HL100MCT-ND
|
DigiKey | FIXED IND 10UH 4.1A 32.5MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
745 In Stock |
|
$0.3125 / $0.6900 | Buy Now |
DISTI #
LSXBH10050HL100M
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 4.1A SMD Emboss T/R - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3162 / $0.3785 | Buy Now |
DISTI #
963-LSXBH10050HL100M
|
Mouser Electronics | Power Inductors - SMD 10uH 1005 20% LOW PROFILE RoHS: Compliant | 0 |
|
$0.3530 / $0.8200 | Order Now |
|
Future Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.1A 0.0325Ohm DCR T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel |
500 Reel |
|
$0.3100 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3224 / $0.3906 | Buy Now |
DISTI #
LSXBH10050HL100M
|
TTI | Power Inductors - SMD 10uH 1005 20% LOW PROFILE pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3260 / $0.3910 | Buy Now |
DISTI #
LSXBH10050HL100M
|
Chip One Stop | Passives pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2167 |
|
$0.3660 / $0.6620 | Buy Now |
|
Vyrian | Inductors | 985 |
|
RFQ |
Part Details for LSXBH10050HL100M
LSXBH10050HL100M CAD Models
LSXBH10050HL100M Part Data Attributes
|
LSXBH10050HL100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXBH10050HL100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3939, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.1 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LSXBH10050HL100M
This table gives cross-reference parts and alternative options found for LSXBH10050HL100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSXBH10050HL100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LLXBH10050HL100M | TAIYO YUDEN | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3939, CHIP | LSXBH10050HL100M vs LLXBH10050HL100M |