Part Details for LSXBD5050YAL4R7N by TAIYO YUDEN
Overview of LSXBD5050YAL4R7N by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LSXBD5050YAL4R7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSXBD5050YAL4R7NCT-ND
|
DigiKey | FIXED IND 4.7UH 3.1A 37.7MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1470 In Stock |
|
$0.1421 / $0.3900 | Buy Now |
DISTI #
LSXBD5050YAL4R7N
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 30% 100kHz Ferrite 3.1A 2020 Emboss T/R - Tape and Reel (Alt: LSXBD5050YAL4R7N) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1533 / $0.1727 | Buy Now |
DISTI #
963-LSXBD5050YAL4R7N
|
Mouser Electronics | Power Inductors - SMD 4.7uH 5050 30% LOW PROFILE RoHS: Compliant | 0 |
|
$0.1420 / $0.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1085 / $0.1677 | Buy Now |
DISTI #
66435372
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 0.0377Ohm DCR T/R RoHS: Compliant Min Qty: 122 Package Multiple: 1 | Americas - 320 |
|
$0.2375 / $0.2563 | Buy Now |
DISTI #
C1S758100757479
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant Container: Cut Tape | 320 |
|
$0.1900 / $0.2700 | Buy Now |
Part Details for LSXBD5050YAL4R7N
LSXBD5050YAL4R7N CAD Models
LSXBD5050YAL4R7N Part Data Attributes
|
LSXBD5050YAL4R7N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXBD5050YAL4R7N
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0377 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.1 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.1 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |