There are no models available for this part yet.
Overview of LSXBD3030MKT470M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LSXBD3030MKT470M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSXBD3030MKT470MCT-ND
|
DigiKey | FIXED IND 47UH 280MA 1.74OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
$0.3400 | Buy Now | |
DISTI #
LSXBD3030MKT470M
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 20% 100kHz Ferrite 280mA 1212 Emboss T/R - Tape and Reel (Alt: LSXBD3030MKT470M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1343 / $0.1513 | Buy Now | |
DISTI #
963-LSXBD3030MKT470M
|
Mouser Electronics | Power Inductors - SMD 47uH 3030 20% LOW PROFILE RoHS: Compliant | 0 |
|
$0.1310 / $0.3400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1134 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1039 / $0.1470 | Buy Now |
CAD Models for LSXBD3030MKT470M by TAIYO YUDEN
Part Data Attributes for LSXBD3030MKT470M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1212
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
1.74 Ω
|
Inductance-Nom (L)
|
47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
1.2 mm
|
Package Length
|
3 mm
|
Package Style
|
SMT
|
Package Width
|
3 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
0.25 A
|
Self Resonance Frequency
|
17 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|