Part Details for LSV_100_CTP by Visual Communications Company
Overview of LSV_100_CTP by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSV_100_CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6972
|
Newark | Light Pipe, Single, Round, Panel, Length:25.4Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Lsv Series, Colour:Clear, For Use With:Smd Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) LSV_100_CTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3330 / $0.3670 | Buy Now |
DISTI #
LSV_100_CTP-ND
|
DigiKey | LITEPIPE ROUND 3MM CLEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5033 In Stock |
|
$0.3196 / $1.2200 | Buy Now |
DISTI #
593-LSV100C
|
Mouser Electronics | LED Light Pipes Light Pipe 3mm LSV100CTP RoHS: Compliant | 1900 |
|
$0.3190 / $1.1200 | Buy Now |
DISTI #
70052869
|
RS | Light Pipes 3mm Rigid Length 1 Inch Board Mount Clear LSV Series | VCC (Visual Communications Company) LSV_100_CTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3670 / $0.4310 | RFQ |
|
Future Electronics | LTPRigidPanelRND/SQR.171"D1.0"L3mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.3350 / $0.3600 | Buy Now |
|
Onlinecomponents.com | LTP Rigid Panel Round/Square .171"D 1.0"L 3mm RoHS: Compliant |
357 In Stock |
|
$0.3065 / $0.5330 | Buy Now |
|
Master Electronics | LTP Rigid Panel Round/Square .171"D 1.0"L 3mm RoHS: Compliant |
357 In Stock |
|
$0.3065 / $0.5330 | Buy Now |
Part Details for LSV_100_CTP
LSV_100_CTP CAD Models
LSV_100_CTP Part Data Attributes
|
LSV_100_CTP
Visual Communications Company
Buy Now
|
Compare Parts:
LSV_100_CTP
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |