LST679-D1F2-1-Z
Description: SUPER RED, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2

Overview of LST679-D1F2-1-Z by OSRAM GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Price & Stock for LST679-D1F2-1-Z by OSRAM GmbH

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   700
RFQ

CAD Models for LST679-D1F2-1-Z by OSRAM GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LST679-D1F2-1-Z by OSRAM GmbH

LST679-D1F2-1-Z
OSRAM GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
ROHS COMPLIANT, PLASTIC, SMT, LCC-2
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Color
SUPER RED
Color@Wavelength
Orange-Red
Configuration
SINGLE
Forward Current-Max
0.0075 A
Forward Voltage-Max
2.5 V
Infrared Range
NO
Lens Type
COLORLESS CLEAR
Luminous Intensity-Nom
1.125 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Overall Height
1.8 mm
Packing Method
TR, 7/13 INCH
Peak Wavelength
635 nm
Reverse Voltage-Max
12 V
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Pitch
3 mm
Viewing Angle
120 deg
Want to compare parts?
  1. LST679-D1F2-1-Z
    OSRAM GmbH
    SUPER RED, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
    VS

Alternate Parts for LST679-D1F2-1-Z

This table gives cross-reference parts and alternative options found for LST679-D1F2-1-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LST679-D1F2-1-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q65110A4408 Single Color LED, OSRAM Opto Semiconductors LST679-D1F2-1-Z vs Q65110A4408
Part Number Description Manufacturer Compare
Q65110A4408 SINGLE COLOR LED OSRAM GmbH LST679-D1F2-1-Z vs Q65110A4408

Related Parts for LST679-D1F2-1-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LST679-D1F2-1-Z by OSRAM GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LST679-D1F2-1-Z by OSRAM GmbH

Select Manufacturer
Which Manufacturer of LST679-D1F2-1-Z would you like to use for your alert(s)?
  • Please alert me when LST679-D1F2-1-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LST679-D1F2-1-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LST679-D1F2-1-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LST679-D1F2-1-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LST679-D1F2-1-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LST679-D1F2-1-Z by OSRAM GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: