Part Details for LST676-R1S1-1-0-20-R18-Z by ams OSRAM Group
Results Overview of LST676-R1S1-1-0-20-R18-Z by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LST676-R1S1-1-0-20-R18-Z Information
LST676-R1S1-1-0-20-R18-Z by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90R1S1100A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE. |
Price & Stock for LST676-R1S1-1-0-20-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_14663381
|
Arrow Electronics | LED Uni-Color Super Red 645nm Automotive AEC-Q102 2-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2142 Container: Cut Strips | Americas - 551 |
|
$0.0374 | Buy Now |
DISTI #
59827529
|
Verical | LED Uni-Color Super Red 645nm Automotive AEC-Q102 2-Pin PLCC T/R RoHS: Compliant Min Qty: 158 Package Multiple: 1 Date Code: 2142 | Americas - 551 |
|
$0.0374 | Buy Now |
DISTI #
Q65110A2152
|
EBV Elektronik | (Alt: Q65110A2152) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 998000 |
|
Buy Now |
Part Details for LST676-R1S1-1-0-20-R18-Z
LST676-R1S1-1-0-20-R18-Z CAD Models
LST676-R1S1-1-0-20-R18-Z Part Data Attributes
|
LST676-R1S1-1-0-20-R18-Z
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
LST676-R1S1-1-0-20-R18-Z
ams OSRAM Group
Single Color LED, Super Red, Colorless Clear, 2.4mm, LCC-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q102, TR, 7 INCH: 2000 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.3 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Min | 0.112 cd | |
Luminous Intensity-Nom | 168.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |