Part Details for LST1-01F09-IR03-00 by New Energy LLC
Overview of LST1-01F09-IR03-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SDAWIR03-AMZ01-GB | Renesas Electronics Corporation | Wireless Flow Rate, Humidity, and Temperature Sensing Evaluation Kit | |
SDAWIR03-AMZ01-NA | Renesas Electronics Corporation | Wireless Flow Rate, Humidity, and Temperature Sensing Evaluation Kit |
Price & Stock for LST1-01F09-IR03-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-1152-ND
|
DigiKey | LED MOD OSLON STARBOARD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
222 In Stock |
|
$9.2900 | Buy Now |
DISTI #
LST1-01F09-IR03-00
|
Avnet Americas | LED Module Starboard Infrared 1 LED 940nm 970mW Screw Mount - Trays (Alt: LST1-01F09-IR03-00) Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
$5.8788 / $6.6563 | Buy Now |
DISTI #
416-LST101F09IR0300
|
Mouser Electronics | Infrared Emitters - High Power Infrared LED 940 nm, Starboard OSLON IR RoHS: Compliant | 208 |
|
$9.2800 / $9.2900 | Buy Now |