Part Details for LST1-01C54-6565-01 by New Energy LLC
Overview of LST1-01C54-6565-01 by New Energy LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
865650SLTLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 50 Way Socket, Standard Mounting Hole (3.1mm). | |
865650PLTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 50 Way Pin, Standard Mounting Hole (3.1mm). |
Price & Stock for LST1-01C54-6565-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-LST1-01C54-6565-01-ND
|
DigiKey | STARBOARD, 250, , , CRI Min Qty: 250 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0728 | Buy Now |
DISTI #
416-LST1-01C54656501
|
Mouser Electronics | High Power LEDs - White Starboard, XP-P, White, 6500K, 65 CRI RoHS: Compliant | 0 |
|
$10.6000 / $11.0300 | Order Now |