Part Details for LST0625-SC-A by Agilent Technologies Inc
Results Overview of LST0625-SC-A by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LST0625-SC-A Information
LST0625-SC-A by Agilent Technologies Inc is a Fiber Optic Transmitter.
Fiber Optic Transmitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for LST0625-SC-A
LST0625-SC-A CAD Models
LST0625-SC-A Part Data Attributes
|
LST0625-SC-A
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LST0625-SC-A
Agilent Technologies Inc
Transmitter, 1260nm Min, 1360nm Max, 622Mbps, SC Connector, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 12.8 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 7 mm | |
Communication Standard | OC-12, SDH, SONET, STM-1, STM-4 | |
Connection Type | SC CONNECTOR | |
Data Rate | 622 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSMITTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.2 mW | |
Supply Voltage-Max | 1.6 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for LST0625-SC-A
This table gives cross-reference parts and alternative options found for LST0625-SC-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LST0625-SC-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LST0625-SC-A | Broadcom Limited | Check for Price | Transmitter, 1260nm Min, 1360nm Max, 622Mbps, SC Connector, Through Hole Mount, HERMETIC SEALED PACKAGE-5 | LST0625-SC-A vs LST0625-SC-A |