Part Details for LST0400-FC-A by Agilent Technologies Inc
Overview of LST0400-FC-A by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LST0400-FC-A
LST0400-FC-A CAD Models
LST0400-FC-A Part Data Attributes:
|
LST0400-FC-A
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LST0400-FC-A
Agilent Technologies Inc
LED Emitter, 1285nm Min, 1345nm Max, FC Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Body Height | 13 mm | |
Body Length or Diameter | 9 mm | |
Connection Type | FC CONNECTOR | |
Fall Time-Max | 3 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1345 nm | |
Operating Wavelength-Min | 1285 nm | |
Operating Wavelength-Nom | 1315 nm | |
Rise Time | 3 ns | |
Spectral Width | 125 nm | |
Supply Current | 100 mA | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO |