Part Details for LSSSTPAD10 by Micross Components
Results Overview of LSSSTPAD10 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSSSTPAD10 Information
LSSSTPAD10 by Micross Components is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LSSSTPAD10
LSSSTPAD10 CAD Models
LSSSTPAD10 Part Data Attributes
|
LSSSTPAD10
Micross Components
Buy Now
Datasheet
|
Compare Parts:
LSSSTPAD10
Micross Components
DIODE 0.01 A, SILICON, SIGNAL DIODE, SOT-23, 3 PIN, Signal Diode
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LSSSTPAD10
This table gives cross-reference parts and alternative options found for LSSSTPAD10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSSSTPAD10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSSSTPAD10 | Linear Integrated Systems | Check for Price | Rectifier Diode, 1 Element, 0.01A, Silicon, SOT-23, 3 PIN | LSSSTPAD10 vs LSSSTPAD10 |
RB861Y | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.01A, Silicon, SC-75A, EMD, 4 PIN | LSSSTPAD10 vs RB861Y |
LSJPAD5 | Linear Integrated Systems | Check for Price | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | LSSSTPAD10 vs LSJPAD5 |
JPAD20 | Linear Integrated Systems | Check for Price | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | LSSSTPAD10 vs JPAD20 |
LSJPAD500 | Linear Integrated Systems | Check for Price | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | LSSSTPAD10 vs LSJPAD500 |
LSSSTPAD100 | Micross Components | Check for Price | DIODE 0.01 A, SILICON, SIGNAL DIODE, SOT-23, 3 PIN, Signal Diode | LSSSTPAD10 vs LSSSTPAD100 |
XPAD100 | Calogic Inc | Check for Price | Rectifier Diode, 1 Element, 0.01A, Silicon, SORTED, CHIP CARRIER | LSSSTPAD10 vs XPAD100 |
LSSSTPAD5 | Micross Components | Check for Price | DIODE 0.01 A, SILICON, SIGNAL DIODE, SOT-23, 3 PIN, Signal Diode | LSSSTPAD10 vs LSSSTPAD5 |
LSJPAD50 | Linear Integrated Systems | Check for Price | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | LSSSTPAD10 vs LSJPAD50 |
SSTPAD200 | Linear Integrated Systems | Check for Price | Rectifier Diode, 1 Element, 0.01A, Silicon, SOT-23, 3 PIN | LSSSTPAD10 vs SSTPAD200 |