Part Details for LSSA12N-V by Diptronics Manufacturing Inc
Overview of LSSA12N-V by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for LSSA12N-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-LSSA12NV
|
Mouser Electronics | Slide Switches SLIDE SWITCH 1P2T WITH POST RoHS: Compliant | 0 |
|
$0.5730 / $1.1900 | Order Now |
|
Ozdisan Elektronik | SWITCH SLIDE 1P2T 100mA 12VDC THT V/T | 0 |
|
$0.7790 / $0.8959 | RFQ |