Part Details for LSS_044_BTP by Visual Communications Company
Overview of LSS_044_BTP by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSS_044_BTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96T9834
|
Newark | Light Pipe, Single, Circular, Panel, Length:11.18Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Blue, Product Range:Lss Series Rohs Compliant: Yes |Vcc (Visual Communications Company) LSS_044_BTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9730 / $0.9770 | Buy Now |
DISTI #
LSS_044_BTP-ND
|
DigiKey | 3MM SEALED LITEPIPE LENS ASSY Min Qty: 1000 Lead time: 9 Weeks Container: Bag | Limited Supply - Call |
|
$1.0277 | Buy Now |
DISTI #
593-LSS044BTP
|
Mouser Electronics | LED Light Pipes 3mm Litepipe w/Lens LSS044BTP RoHS: Compliant | 0 |
|
$0.9360 / $0.9440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.9740 | Buy Now |
|
Onlinecomponents.com | LTP Rigid Panel Round .171"D .44"L Blue MS RoHS: Compliant | 0 |
|
$1.0200 / $1.4800 | Buy Now |