Part Details for LSS_024_RTP by Visual Communications Company
Results Overview of LSS_024_RTP by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSS_024_RTP Information
LSS_024_RTP by Visual Communications Company is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LSS_024_RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSS_024_RTP-ND
|
DigiKey | 3MM SEALED LITEPIPE LENS ASSY Min Qty: 1000 Lead time: 9 Weeks Container: Bag | Limited Supply - Call |
|
$1.0501 | Buy Now |
DISTI #
593-LSS024RTP
|
Mouser Electronics | LED Light Pipes 3mm Litepipe w/Lens LSS024RTP RoHS: Compliant | 81 |
|
$0.9780 / $2.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | LTP Rigid Panel Round .171"D .24"L Red MS RoHS: Compliant | 0 |
|
$1.0200 / $1.4800 | Buy Now |
Part Details for LSS_024_RTP
LSS_024_RTP CAD Models
LSS_024_RTP Part Data Attributes
|
LSS_024_RTP
Visual Communications Company
Buy Now
|
Compare Parts:
LSS_024_RTP
Visual Communications Company
Select a part to compare: |
Samacsys Manufacturer | Visual Communications Company |