Part Details for LSS-420101A5 by E-Switch Inc
Overview of LSS-420101A5 by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSS-420101A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSS-420101A5-ND
|
DigiKey | SWITCH SLIDE 4PDT 500MA 50V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-LSS-420101A5
|
Mouser Electronics | Slide Switches 0.5A 50VDC 4P2T On-On PCB Pin | 0 |
|
$0.3600 | Order Now |