-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9970
|
Newark | Connector Rohs Compliant: Yes |Samtec LSS-120-03-L-DV-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31 |
|
$2.9300 / $5.6600 | Buy Now |
DISTI #
SAM14169CT-ND
|
DigiKey | CONN SELF-MATE 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2265 In Stock |
|
$2.4100 / $4.1100 | Buy Now |
DISTI #
LSS-120-03-L-DV-A-
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 40 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: LSS-120-03-L-DV-A-) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 1 Weeks, 0 Days Container: Reel | 1707 Factory Stock |
|
RFQ | |
DISTI #
200-LSS12003LDVAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 402 |
|
$2.1300 / $4.1100 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 457 Factory Stock |
|
$1.8000 / $3.9300 | Buy Now |
DISTI #
85244484
|
Verical | Conn Socket and Terminal Strip SKT/HDR 40 POS 0.635mm Solder ST SMD T/R RoHS: Compliant Min Qty: 457 Package Multiple: 457 | Americas - 457 |
|
$4.1100 | Buy Now |
|
Powell Electronics | 0.635 mm Razor Beam High-Speed Hermaphro Min Qty: 1 | 1127 |
|
$2.7100 / $4.1100 | Buy Now |
DISTI #
000000000002521269
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 457 |
|
$2.5200 / $4.1100 | Buy Now |
DISTI #
LSS-120-03-L-DV-A-K-TR
|
Avnet Abacus | Conn Socket and Terminal Strip SKT/HDR 40 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: LSS-120-03-L-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 457 Factory Stock |
|
$1.8000 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSS-120-03-L-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-120-03-L-DV-A-K-TR
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM, SHROUDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.163 inch | |
Body Depth | 0.216 inch | |
Body Length | 0.687 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |