Part Details for LSS-120-02-L-DV-LC-K-TR by Samtec Inc
Overview of LSS-120-02-L-DV-LC-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LSS-120-02-L-DV-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSS-120-02-L-DV-LC-K-TR-ND
|
DigiKey | CONN SELF-MATE 40POS SMD GOLD Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9000 | Buy Now |
DISTI #
LSS-120-02-L-DV-LC
|
Avnet Americas | Conn Stacking HDR/RCP 40 POS 9mm/12mm Stack Height 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: LSS-120-02-L-DV-LC) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$5.9000 / $8.5100 | Buy Now |
DISTI #
200-LSS12002LDVLCKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$4.6400 / $5.9000 | Order Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$3.9800 / $8.1600 | Buy Now |
DISTI #
000000000005207239
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$5.4800 / $8.5100 | Buy Now |
|
Master Electronics | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$3.9800 / $8.1600 | Buy Now |
DISTI #
5cd8fe99cd7c1c4c3852775d
|
Samtec | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.7900 / $8.5100 | Buy Now |
Part Details for LSS-120-02-L-DV-LC-K-TR
LSS-120-02-L-DV-LC-K-TR CAD Models
LSS-120-02-L-DV-LC-K-TR Part Data Attributes
|
LSS-120-02-L-DV-LC-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-120-02-L-DV-LC-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |