Part Details for LSS-110-03-L-DV-LC-TR by Samtec Inc
Results Overview of LSS-110-03-L-DV-LC-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSS-110-03-L-DV-LC-TR Information
LSS-110-03-L-DV-LC-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LSS-110-03-L-DV-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSS-110-03-L-DV-LC-TR-ND
|
DigiKey | CONN SELF-MATE 20POS SMD GOLD Min Qty: 625 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9200 | Buy Now |
DISTI #
LSS-110-03-L-DV-LC-TR
|
Avnet Americas | High-Speed Hermaphroditic Strip with Locking Clip 10 Position Double Row Gold Plating Phosphor Bronz... more RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$2.4672 / $3.3718 | Buy Now |
DISTI #
200-LSS11003LDVLCTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam(TM) High-Speed Hermaphroditic Terminal... more RoHS: Compliant | 0 |
|
$2.8900 / $3.6000 | Order Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.6000 / $5.5200 | Buy Now |
DISTI #
5cd8fe94cd7c1c4c385271d2
|
Samtec | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.5700 / $5.0000 | Buy Now |
DISTI #
000000000005475283
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Soc... more Min Qty: 1 | 0 |
|
$3.2400 / $5.0000 | Buy Now |
DISTI #
LSS-110-03-L-DV-LC-TR
|
Avnet Asia | High-Speed Hermaphroditic Strip with Locking Clip 10 Position Double Row Gold Plating Phosphor Bronz... more RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.6000 / $5.5200 | Buy Now |
Part Details for LSS-110-03-L-DV-LC-TR
LSS-110-03-L-DV-LC-TR CAD Models
LSS-110-03-L-DV-LC-TR Part Data Attributes
|
LSS-110-03-L-DV-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-110-03-L-DV-LC-TR
Samtec Inc
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |