Part Details for LSS-110-01-F-DV-A-K-FR by Samtec Inc
Results Overview of LSS-110-01-F-DV-A-K-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSS-110-01-F-DV-A-K-FR Information
LSS-110-01-F-DV-A-K-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LSS-110-01-F-DV-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSS-110-01-F-DV-A-K-FR
|
Avnet Americas | Conn Stacking HDR/RCP 20 POS 6mm/7mm/9mm Stack Height 0.635mm Solder ST SMD T/R - Tape and Reel (Alt... more Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.1834 / $1.6954 | Buy Now |
DISTI #
200-LSS11001FDVAKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam(TM) High-Speed Hermaphroditic Terminal... more | 0 |
|
$1.4000 / $1.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.7600 | Buy Now |
DISTI #
5e31a4623d37d610523d4b59
|
Samtec | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 750 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.1300 / $1.7300 | Buy Now |
DISTI #
000000000006165654
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Soc... more Min Qty: 750 | 0 |
|
$1.1300 / $1.7300 | Buy Now |
DISTI #
LSS-110-01-F-DV-A-K-FR
|
Avnet Abacus | Conn Stacking HDRRCP 20 POS 6mm7mm9mm Stack Height 0635mm Solder ST SMD TR (Alt: LSS-110-01-F-DV-A-K... more RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1400 / $1.7600 | Buy Now |
|
New Advantage Corporation | Conn Socket and Terminal Strip SKT/HDR 20 POS 0.635mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 750 |
|
$2.7300 | Buy Now |
Part Details for LSS-110-01-F-DV-A-K-FR
LSS-110-01-F-DV-A-K-FR CAD Models
LSS-110-01-F-DV-A-K-FR Part Data Attributes
|
LSS-110-01-F-DV-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-110-01-F-DV-A-K-FR
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Hermaphroditic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.163 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.437 inch | |
Body/Shell Style | HERMAPHRODITIC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.7 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |