There are no models available for this part yet.
Overview of LSRNJ12565GL150MMY by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for LSRNJ12565GL150MMY by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSRNJ12565GL150MMYTR-ND
|
DigiKey | FIXED IND 15UH 4.33A 28.44 MOHM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6199 | Buy Now | |
DISTI #
LSRNJ12565GL150MMY
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 4.33A SMD Emboss T/R - Tape and Reel (Alt: LSRNJ12565GL150MMY) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.7181 | Buy Now | |
DISTI #
963-LSRNJ12565GL150M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 15uH20%, T&R RoHS: Compliant | 0 |
|
$0.5860 / $0.6190 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.5280 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5550 / $0.6850 | Buy Now | ||
DISTI #
80320347
|
Verical | Wire Wound Ferrite Power Inductor RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 480 |
|
$0.4663 / $1.0475 | Buy Now | |
DISTI #
C1S758100768226
|
Chip1Stop | Inductor Leaded pbFree: Yes Container: Cut Tape | 480 |
|
$0.3730 / $0.8380 | Buy Now |
CAD Models for LSRNJ12565GL150MMY by TAIYO YUDEN
Part Data Attributes for LSRNJ12565GL150MMY by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
4949
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.0237 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6.5 mm
|
Package Length
|
12.5 mm
|
Package Style
|
SMT
|
Package Width
|
12.5 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Current-Max
|
4.33 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DCR IS MEASURED AT 20 % TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for LSRNJ12565GL150MMY
This table gives cross-reference parts and alternative options found for LSRNJ12565GL150MMY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSRNJ12565GL150MMY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMRNJ12565GL150MN | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | LSRNJ12565GL150MMY vs LMRNJ12565GL150MN |
LBRNJ12565GL150MN | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | LSRNJ12565GL150MMY vs LBRNJ12565GL150MN |