Part Details for LSRK450.X by Littelfuse Inc
Overview of LSRK450.X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSRK450.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8519
|
Newark | Fus 600V T/D Class Rk1 450A/ Box |Littelfuse LSRK450.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.4100 / $346.4900 | Buy Now |
DISTI #
LSRK450.X-ND
|
DigiKey | FUSE CRTRDGE 450A 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$443.1900 | Buy Now |
DISTI #
576-LSRK450.X
|
Mouser Electronics | Industrial & Electrical Fuses 450A 600VAC 300VDC Class RK1 RoHS: Not Compliant | 0 |
|
$360.1500 / $387.0200 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Dual Element Time Delay Fuse - 450A RoHS: Compliant | 0 |
|
$384.7200 / $407.2000 | Buy Now |
DISTI #
000000000007223025
|
Sager | FUS 600V T/D CLASS RK1 450A Min Qty: 1 | 0 |
|
$343.3500 / $435.3200 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 450A 600VAC/300VDC | 0 |
|
$1,257.7992 / $1,282.9552 | RFQ |